- RS Stock No.:
- 178-7939
- Mfr. Part No.:
- LV426731
- Brand:
- Schneider Electric
On back order for despatch 18/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,939.03
(exc. GST)
$2,132.93
(inc. GST)
Units | Per unit |
1 + | $1,939.03 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-7939
- Mfr. Part No.:
- LV426731
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Circuit Breaker Compact NSXm Micrologic Vigi 4.1 50A 3P 50kA - EverLink
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 3 |
Current Rating | 50A |
Breaking Capacity at Maximum Voltage Rating | 50 kA |
Rated AC Voltage | 690V |
Mounting Style | DIN Rail Mount |
Length | 108mm |
Width | 144mm |
Depth | 80mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Break Time | Time Delay |
Reset Actuator Type | Toggle Switch |
Tripping Mechanism | Electronic |