Schneider Electric, Compact MCCB 4P 160A, Breaking Capacity 25 kA, DIN Rail Mount

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
178-7929
Mfr. Part No.:
LV426718
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

160A

Breaking Capacity at Maximum Voltage Rating

25 kA

Rated AC Voltage

690V

Mounting Style

DIN Rail Mount

Length

108mm

Width

144mm

Depth

80mm

Tripping Mechanism

Electronic

Reset Actuator Type

Toggle Switch

Break Time

Time Delay

Circuit Breaker Compact NSXm Micrologic Vigi 4.1 160A 4P 25kA - EverLink