Schneider Electric, Compact MCCB 3P 160A, Clip-On

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
178-7840
Mfr. Part No.:
LV426652
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

3

Current Rating

160A

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

81mm

Width

137mm

Depth

80mm

Reset Actuator Type

Toggle Switch

Compact NSXm-Switch Disconnector – 160A 3P - 1.28(Icm) 0.9(Icw) - Compression Lug