Schneider Electric, Compact MCCB 4P 32A, Breaking Capacity 70 kA, Clip-On

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
178-7778
Mfr. Part No.:
LV426512
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

Compact

Series

NSXm

Number of Poles

4

Current Rating

32A

Breaking Capacity at Maximum Voltage Rating

70 kA

Rated AC Voltage

690V

Mounting Style

Clip-On

Length

108mm

Width

137mm

Depth

80mm

Break Time

Time Delay

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal-Magnetic

Circuit Breaker Type

MCCB

Circuit Breaker Compact NSXm 32A 4P 70kA at 380/415V EverLink Lug