- RS Stock No.:
- 178-7723
- Mfr. Part No.:
- LV426421
- Brand:
- Schneider Electric
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$934.43
(exc. GST)
$1,027.87
(inc. GST)
Units | Per unit |
1 + | $934.43 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 178-7723
- Mfr. Part No.:
- LV426421
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Circuit Breaker Compact NSXm 25A 4P 50kA at 380/415V EverLink Lug
Specifications
Attribute | Value |
---|---|
Range | Compact |
Series | NSXm |
Number of Poles | 4 |
Current Rating | 25A |
Breaking Capacity at Maximum Voltage Rating | 50 kA |
Rated AC Voltage | 690V |
Mounting Style | Clip-On |
Length | 108mm |
Width | 137mm |
Depth | 80mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Reset Actuator Type | Toggle Switch |
Circuit Breaker Type | MCCB |
Tripping Mechanism | Thermal-Magnetic |
Break Time | Time Delay |