Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 4-Pole 1.25kA, Breaking Capacity 30 kA, Fixed

Subtotal (1 unit)*

$33,365.50

(exc. GST)

$36,702.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$33,365.50

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
428-756
Mfr. Part No.:
C125N460FM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

C125

Number of Poles

4

Current Rating

1.25kA

Breaking Capacity

30kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

147mm

Standards/Approvals

EN 50102, EN/CEI 60947-2, IEC 60529, IEC 60947, RoHS

Width

280mm

Height

327mm

Tripping Mechanism

Electronic

Tripping Characteristics

MicroLogic 6.0

COO (Country of Origin):
IT
The Schneider Electric Circuit Breaker comes with a new transparent front cover for auxiliaries visibility and a new toggle with ergonomic touch and optional LED trip status. It is possible to add as an option the new wireless auxiliary contact OF/SD in ZigBee communication protocol. It is a complete 4 poles circuit breaker designed to optimize space and breaking capacity. It is a fixed circuit breaker manually operated. It is an optimal choice for all standard and specific applications.

RoHS compliant

Electronic MicroLogic 6.0 control unit

Fixed and manually operated

Flexible installation in any position and in a switchboard or wall mounted

Related links