Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 3-Pole 1kA, Breaking Capacity 30 kA, Fixed

Subtotal (1 unit)*

$25,995.49

(exc. GST)

$28,595.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,995.49

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
346-742
Mfr. Part No.:
C100N35EFM
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact

Series

C100

Number of Poles

3

Current Rating

1kA

Breaking Capacity

30kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

210mm

Standards/Approvals

EN/IEC 60947-2, RoHS

Depth

147mm

Height

327mm

Tripping Mechanism

Electronic

Reset Actuator Type

Manual reset

COO (Country of Origin):
IT
The Schneider Electric Circuit Breaker maintains the same high performance while featuring a new transparent front cover for improved visibility of auxiliaries and a new ergonomic toggle with an optional LED trip status indicator. It offers the flexibility to add a new wireless auxiliary contact (OF/SD) using the ZigBee communication protocol. This fixed, manually operated circuit breaker is an ideal choice for both standard and specialized applications. It can be manually controlled using ON, OFF, or "push to trip" buttons.

Compliant with IEC 60947 1 and IEC60947 2 international standards

Comes with mechanical durability of 10000 cycles

IP40 rated

Related links