Schneider Electric, ComPact, ComPacT NS Molded Case Circuit Breaker 4-Pole 1.25kA, Breaking Capacity 85 kA, Fixed
- RS Stock No.:
- 340-887
- Mfr. Part No.:
- C125H4FM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$13,783.83
(exc. GST)
$15,162.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 340-887
- Mfr. Part No.:
- C125H4FM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | ComPact | |
| Product Type | Molded Case Circuit Breaker | |
| Series | C125H | |
| Number of Poles | 4 | |
| Current Rating | 1.25kA | |
| Breaking Capacity | 85kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Width | 280mm | |
| Height | 327mm | |
| Depth | 147mm | |
| Standards/Approvals | IEC 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range ComPact | ||
Product Type Molded Case Circuit Breaker | ||
Series C125H | ||
Number of Poles 4 | ||
Current Rating 1.25kA | ||
Breaking Capacity 85kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Width 280mm | ||
Height 327mm | ||
Depth 147mm | ||
Standards/Approvals IEC 60947-2 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Circuit breaker frame ComPacT is rated for a current of 1250 A at 50°C. It is manually operated and does not include a control unit, providing a reliable solution for electrical protection in various industrial applications.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric C125H Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Schneider Electric C125 Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 4-Pole 1.25kA Fixed
- Siemens 3VA2 Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Schneider Electric Breaking Capacity 70 kA, Fixed
- Schneider Electric ComPacT NS Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 3-Pole 1.25kA Fixed
- Schneider Electric Compact Molded Case Circuit Breaker 4-Pole 1.25kA Fixed

