Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,051.50

(exc. GST)

$5,556.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,051.50

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
268-560
Mfr. Part No.:
3VA6140-5KT31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

40A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

86mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

105mm

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU856, LSI

Tripping Characteristics

Short Circuit Protection, Overload Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to provide robust protection and exceptional performance in critical electrical installations. This high capacity device offers reliable operation with an integrated ETU856 overcurrent release that adapts efficiently to varying load conditions. Designed for versatile applications, it ensures maximum safety with features such as adjustable settings for trip currents and time delays, making it ideal for complex systems that demand precise monitoring.

Integrated ground fault monitoring provides additional safeguards

Robust construction withstands a wide range of environmental conditions

Efficient thermal performance ensures reliable operation under load

User friendly design facilitates easy installation and maintenance

Related links