Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 268-070
- Mfr. Part No.:
- 3VA6140-5HM41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,969.55
(exc. GST)
$3,266.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,969.55 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 268-070
- Mfr. Part No.:
- 3VA6140-5HM41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Width | 140mm | |
| Height | 198mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Depth | 86mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | ETU330, LIG | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Width 140mm | ||
Height 198mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Depth 86mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism ETU330, LIG | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers robust protection and reliable performance for diverse applications. Designed specifically for system protection, it ensures superior safety in demanding environments. With a remarkable breaking capacity of 35 kA at 480 V, it adeptly handles short circuit conditions while providing overload and ground fault protection. Its modular design allows for easy installation and integration into existing systems, making it an ideal choice for modern electrical installations.
Offers significant breaking capacity for enhanced safety
Designed for reliable operation under a range of temperatures
Includes adjustable settings for tailored protection levels
Provides protection against overload short circuit and ground fault conditions
Constructed to endure electrical and mechanical stresses for longevity
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 40 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 40 A Fixed
- CK Polyester, 4 Pocket Tool Belt Pouch
