Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 260-354
- Mfr. Part No.:
- 3VA6340-7KT31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,284.53
(exc. GST)
$9,112.98
(inc. GST)
Add 1 unit to get free delivery
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,284.53 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 260-354
- Mfr. Part No.:
- 3VA6340-7KT31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 400 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Standards/Approvals | CE, UL | |
| Depth | 110mm | |
| Height | 248mm | |
| Width | 184 mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 400 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Standards/Approvals CE, UL | ||
Depth 110mm | ||
Height 248mm | ||
Width 184 mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for superior reliability and performance, ensuring optimal protection for electrical circuits. Designed to cater to diverse applications, it features a robust build and advanced technology, offering high breaking capacities and multiple poles for enhanced versatility. The circuit breaker operates seamlessly under varying thermal conditions, thus retaining full operational capability even at elevated temperatures. Additionally, it provides comprehensive overload and short-circuit protection functions, making it an invaluable component in system protection.
Designed to function effectively within a wide ambient temperature range
Features clear operational indicators for enhanced user convenience
Incorporates built in measures for ground fault monitoring
Built to endure a mechanical service life of up to 20000 cycles
IP40 rated
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
