Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$23,034.12

(exc. GST)

$25,337.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,034.12

*price indicative

RS Stock No.:
249-936
Mfr. Part No.:
3VA6580-7JQ42-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

800 A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690 V ac

Terminal Type

Flat Bar Terminal Connection

Height

328mm

Depth

120mm

Width

280 mm

Standards/Approvals

ABS, CCC, CE, DNV, EAC, IEC 81346-2, RCM, RoHS, UKCA, UL

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed to provide reliable line protection with advanced features and high breaking capacity. This state of the art device is equipped with the ETU560 electronic trip unit ensuring precision overload and short circuit protection. With capabilities tailored for 800 A operating currents this product delivers robust safety for various applications including HVAC systems.

Allows for adjustable response values providing tailored protection

Designed with a high mechanical service life of up to 10000 operating cycles

Ground fault monitoring to safeguard against electrical faults

Built to operate efficiently within a wide ambient temperature range

Incorporates a protection class of IP40 for robust environmental resistance

Allows for easy upgrade and retrofit capabilities for evolving needs

Related links