Better World
Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-726
- Mfr. Part No.:
- 3VA6440-6KQ41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$19,848.29
(exc. GST)
$21,833.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19,848.29 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 249-726
- Mfr. Part No.:
- 3VA6440-6KQ41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 400A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Depth | 110mm | |
| Standards/Approvals | CE, UL | |
| Width | 184mm | |
| Height | 248mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Mechanism | LSI | |
| Tripping Characteristics | Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 400A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Depth 110mm | ||
Standards/Approvals CE, UL | ||
Width 184mm | ||
Height 248mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Mechanism LSI | ||
Tripping Characteristics Short Circuit Protection | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker engineered for exceptional performance and reliability in industrial applications. Designed with advanced protection functions including LSIG and overload safeguards this circuit breaker ensures comprehensive line protection. Its impressive breaking capacity stands out accommodating voltage levels up to 690 V and providing optimal safety for various operating conditions. With a robust mechanical and electrical endurance this model is crafted for longevity supporting extensive operational cycles.
Facilitates extensive adjustable settings for enhanced operational flexibility
Equipped with communication and measurement functions for integrated safety
Designed with a durable construction to withstand mechanical wear and tear
Supports high breaking capacities effectively handling short circuit conditions
Exhibits a compact design optimizing space utilization in electrical panels
IP40 rated protection ensures adequate shielding against dust ingress
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 150 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 100 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
