Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$17,166.26

(exc. GST)

$18,882.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,166.26

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-723
Mfr. Part No.:
3VA6440-6KP31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Depth

110mm

Height

248mm

Standards/Approvals

CE, UL

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers reliable protection for various electrical systems, making it an ideal choice for industrial applications. Its robust design supports a breaking capacity of 65 kA at 480 V, ensuring a high level of safety and performance. This circuit breaker is equipped with advanced ETU850 technology, featuring overload and short circuit protection capabilities tailored to meet diverse operational needs. Operating across a wide voltage range, it is particularly efficient in maintaining functionality under varying climate conditions.

Suitable for three pole line protection and short circuit management

Enhances safety with an adjustable response value setting for L tripping

Boasts a compact design with dimensions ideal for space constrained installations

Addresses environmental concerns with a low Global Warming Potential during operation

Offers IP40 protection class suitable for various industrial environments

Designed for easy integration with external current transformers for enhanced neutral protection

Related links