Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$10,951.08

(exc. GST)

$12,046.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,951.08

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-691
Mfr. Part No.:
3VA6460-5KT41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

UL, CE

Width

138mm

Height

248mm

Depth

110mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for reliable and efficient protection in various applications. This component is exceptional for its advanced design ensuring safety with its robust breaking capacity and enhanced functionality. With the ETU856 electronic trip unit it provides precise overload protection and adjustable short circuit settings that make it adaptable to different operational needs.

Design includes ground fault monitoring for enhanced safety measures

Adjustable response values allow for tailored protection settings

Compact dimensions enable easy installation in limited spaces

Operates efficiently across a wide temperature range

Related links