Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$8,950.59

(exc. GST)

$9,845.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,950.59

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-273
Mfr. Part No.:
3VA6460-5KT31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

600A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

248mm

Depth

110mm

Standards/Approvals

UL, CE

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers advanced protection for electrical systems combining reliability with robust performance. Designed with versatility in mind The Siemens Molded Case Circuit Breaker integrates innovative features to ensure optimal safety and efficiency. With a breaking capacity class M and a three pole configuration it delivers dependable overload and short circuit protection.

Robust mechanical service life of up to 20000 operating cycles

Protection class IP40 ensuring resilience in industrial settings

Global Warming Potential footprint data available for eco conscious audits

Upgradable options for neutral conductor protection

Compatible with external current transformers for customized configurations

Related links