Siemens, Sentron MCCB Molded Case Circuit Breaker 4P 1kA, Breaking Capacity 35 kA
- RS Stock No.:
- 249-186
- Mfr. Part No.:
- 3VA6610-7KL42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$23,851.51
(exc. GST)
$26,236.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,851.51 |
*price indicative
- RS Stock No.:
- 249-186
- Mfr. Part No.:
- 3VA6610-7KL42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sentron | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity at Maximum Voltage Rating | 35 kA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sentron | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 1kA | ||
Breaking Capacity at Maximum Voltage Rating 35 kA | ||
- COO (Country of Origin):
- MX
The Siemens Circuit breaker is a robust solution designed to protect electrical circuits in a variety of applications. Featuring a breaking capacity of 100 kA at 480 V, it offers exceptional reliability while safeguarding against overloads and short-circuits. This versatile Circuit breaker is equipped with advanced features, including adjustable protection settings, ensuring tailored performance to meet specific operational requirements.
Compact build enables efficient use of space in electrical installations
Ground fault monitoring for additional protective measures
IP40 protection class ensures reliable operation in various conditions
Ground fault monitoring for additional protective measures
IP40 protection class ensures reliable operation in various conditions
Related links
- Siemens Breaking Capacity 35 kA
- Siemens Breaking Capacity 35 kA, Cable Mount
- Siemens Breaking Capacity 35 kA
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
