Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 1 kA, Breaking Capacity 35 kA, Cable

Subtotal (1 unit)*

$24,445.55

(exc. GST)

$26,890.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24,445.55

*price indicative

RS Stock No.:
249-125
Mfr. Part No.:
3VA6610-5JQ46-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

1 kA

Breaking Capacity

35kA

Mount Type

Cable

Rated AC Voltage

690 V ac

Terminal Type

Circular Conductor

Height

328mm

Width

280 mm

Depth

120mm

Standards/Approvals

ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE

COO (Country of Origin):
MX
The Siemens Circuit breaker designed to offer robust protection in demanding electrical environments. With a 4-pole configuration, it delivers reliable line protection and is equipped with advanced ETU560 overload protection features.

Front connection arrangement simplifies the electrical installation process

Flexible adjustable parameters enhance adaptability to various electrical needs

IP40 protection class ensures durability in demanding environments

Related links