Better World
Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 245-592
- Mfr. Part No.:
- 3VA6225-6HM31-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$9,216.38
(exc. GST)
$10,138.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,216.38 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-592
- Mfr. Part No.:
- 3VA6225-6HM31-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA62 | |
| Number of Poles | 3 | |
| Current Rating | 250 A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Standards/Approvals | RoHS, UL 489, IEC 81346-2, IEC 60947 | |
| Depth | 86mm | |
| Height | 198mm | |
| Width | 105 mm | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Tripping Characteristics | Type L, Type I, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA62 | ||
Number of Poles 3 | ||
Current Rating 250 A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Standards/Approvals RoHS, UL 489, IEC 81346-2, IEC 60947 | ||
Depth 86mm | ||
Height 198mm | ||
Width 105 mm | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Tripping Characteristics Type L, Type I, Type G | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker features a robust design tailored for reliable circuit protection. Specifically engineered for high-demand applications, it ensures optimum safety with its superior breaking capacity and enhanced overload protection. The product is meticulously crafted to support neutral conductor protection and adjustable response settings, making it versatile for various electrical installations. With notable endurance in both electrical and mechanical operations, this circuit breaker is a dependable choice for industrial and commercial environments, ensuring longevity and efficiency in operations.
Supports a wide range of operational current ratings for versatile use
Features environmental protection class IP40 suitable for various settings
Provides an adjustable delay time for comprehensive trip response
Designed for exceptional longevity promising a typical mechanical service life of 25000 cycles
Related links
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
