Better World
Siemens, SENTRON, 3VA62 Molded Case Circuit Breaker 3-Pole 250 A, Breaking Capacity 3 kA, Fixed
- RS Stock No.:
- 245-574
- Mfr. Part No.:
- 3VA6225-5HL31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,529.01
(exc. GST)
$4,981.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,529.01 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-574
- Mfr. Part No.:
- 3VA6225-5HL31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA62 | |
| Number of Poles | 3 | |
| Current Rating | 250 A | |
| Breaking Capacity | 3kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Depth | 86mm | |
| Height | 198mm | |
| Standards/Approvals | RoHS, IEC 81346-2, IEC 60947, UL 489 | |
| Width | 105 mm | |
| Better World Claim | Concentrated or Compact Solution, Extended Product Life | |
| Better World Product | Yes | |
| Tripping Characteristics | Type L, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA62 | ||
Number of Poles 3 | ||
Current Rating 250 A | ||
Breaking Capacity 3kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Depth 86mm | ||
Height 198mm | ||
Standards/Approvals RoHS, IEC 81346-2, IEC 60947, UL 489 | ||
Width 105 mm | ||
Better World Claim Concentrated or Compact Solution, Extended Product Life | ||
Better World Product Yes | ||
Tripping Characteristics Type L, Type I | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents the pinnacle of electrical protection technology, designed to ensure optimal safety and performance in demanding applications. The advanced ETU320 overcurrent release mechanism provides exceptional overload and short-circuit protection, making it an indispensable addition to any industrial or commercial electrical system. With a robust design for up to 25,000 mechanical service cycles and an impressive breaking capacity class M of 35 kA at 480 V, this device guarantees reliable operation even in the most challenging environments. The circuit breaker is tailored for three-pole line protection, enhancing its efficiency and operational reliability.
Supports a wide range of operational current ratings for versatile use
Features environmental protection class IP40 suitable for various settings
Provides an adjustable delay time for comprehensive trip response
Includes global warming potential metrics for eco conscious design
Retrofit ready design ensures adaptability for future upgrades
Related links
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 250 A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 3-Pole 100 A Fixed
- Siemens 3VA62 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
