Better World
Siemens, Sentron MCCB Molded Case Circuit Breaker 4P 100A, Breaking Capacity 3 kA
- RS Stock No.:
- 245-292
- Mfr. Part No.:
- 3VA6210-7KQ41-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,622.37
(exc. GST)
$19,384.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,622.37 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 245-292
- Mfr. Part No.:
- 3VA6210-7KQ41-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | Sentron | |
| Series | 3VA62 | |
| Number of Poles | 4 | |
| Current Rating | 100A | |
| Breaking Capacity at Maximum Voltage Rating | 3 kA | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or compact solution, Extended product life | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range Sentron | ||
Series 3VA62 | ||
Number of Poles 4 | ||
Current Rating 100A | ||
Breaking Capacity at Maximum Voltage Rating 3 kA | ||
Better World Product Yes | ||
Better World Claim Concentrated or compact solution, Extended product life | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for superior performance and reliability in demanding applications. Designed with advanced protection functions, this circuit breaker ensures effective overcurrent and short-circuit protection, making it a critical component for system safety. Its robust construction is complemented by a compact design, allowing for seamless integration into various electrical systems. With a high insulation voltage rating and impressive mechanical and electrical endurance, it is perfectly suited for both industrial and commercial use. This product demonstrates excellent versatility, supporting numerous operating conditions while prioritising efficiency and safety.
Designed with an IP40 protection class for resilience in various environmental conditions
Mechanical service life of 25000 cycles ensures long term durability
Versatile temperature range supports diverse operational environments
Engineered for seamless integration with existing systems
Global compliance ensures reliability across various geographical standards
Mechanical service life of 25000 cycles ensures long term durability
Versatile temperature range supports diverse operational environments
Engineered for seamless integration with existing systems
Global compliance ensures reliability across various geographical standards
Related links
- Siemens Breaking Capacity 3 kA
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 3 kA
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
