RS Better World

Schneider Electric, ComPact New Generation, LV429 Molded Case Circuit Breaker

Subtotal (1 unit)*

$684.95

(exc. GST)

$753.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$684.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
245-112
Mfr. Part No.:
LV429403
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Molded Case Circuit Breaker

Range

ComPact New Generation

Series

LV429

Rated DC Voltage

60V dc

Terminal Type

Spring Terminal

Standards/Approvals

IEC 60947-2, RoHS, UL, USA

Better World Verification

Byggvarubedömningen

Better World Product

Yes

COO (Country of Origin):
PL
The Schneider Electric Undervoltage release for Compact NSX, PowerPact Multistandard and EasyPact CVS circuit breakers. Its rated voltage is 60 VDC. It is an auxiliary used for emergency off or remote opening applications. This auxiliary opens the circuit breaker when the control voltage drops to a value below 35% of its rated voltage Un. It complies with IEC 60947-2 standard. This undervoltage release is a UL Listed/CSA Certified circuit breaker accessory.

RoHS compliant

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy