Siemens, SENTRON MCCB 3P 60A, Breaking Capacity 7 kA, Cable Mount, Panel Mount
- RS Stock No.:
- 148-700
- Mfr. Part No.:
- 3VA5160-5ED30-0DD0
- Brand:
- Siemens
Subtotal (1 unit)*
$936.91
(exc. GST)
$1,030.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $936.91 |
*price indicative
- RS Stock No.:
- 148-700
- Mfr. Part No.:
- 3VA5160-5ED30-0DD0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 60A | |
| Breaking Capacity at Maximum Voltage Rating | 7 kA | |
| Mounting Style | Cable Mount, Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 60A | ||
Breaking Capacity at Maximum Voltage Rating 7 kA | ||
Mounting Style Cable Mount, Panel Mount | ||
- COO (Country of Origin):
- MX
The Siemens Circuit Breaker delivers robust protection and performance designed for modern electrical systems. Built to withstand rigorous operating conditions, this model features a compact design that ensures reliability and efficiency. With a high breaking capacity, it guarantees safe operation under high fault conditions, providing peace of mind for various applications.Its compact design allows for seamless integration into existing setups, making it an ideal choice for use in heating, air conditioning, and refrigeration applications. Ideal for industrial scenarios, it exemplifies excellence in safety and engineering innovation without compromising on efficiency.
Features high electrical endurance making it suitable for demanding environments
Incorporates short circuit protection for enhanced operational reliability
Boasts an IP40 protection class providing adequate defence against dust ingress
Mechanical service life of up to 20000 cycles ensures durability
Operation temperature ranges from 25 °C to 70 °C
Incorporates short circuit protection for enhanced operational reliability
Boasts an IP40 protection class providing adequate defence against dust ingress
Mechanical service life of up to 20000 cycles ensures durability
Operation temperature ranges from 25 °C to 70 °C
Related links
- Siemens Breaking Capacity 7 kA Panel Mount
- Siemens Breaking Capacity 7 kA Panel Mount
- Siemens Breaking Capacity 18 kA Panel Mount
- Siemens Breaking Capacity 25 kA Panel Mount
- Siemens Breaking Capacity 5 kA Panel Mount
- Siemens Breaking Capacity 10 kA Panel Mount
- Siemens Breaking Capacity 14 kA Panel Mount
- Siemens Breaking Capacity 10 kA Panel Mount
