Schneider Electric C60N MCB Mini Circuit Breaker, 3P, 63A, 240V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 817-5266
- Mfr. Part No.:
- 26620
- Brand:
- Schneider Electric
- RS Stock No.:
- 817-5266
- Mfr. Part No.:
- 26620
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Current Rating | 63A | |
| Rated AC Voltage | 240V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | C60N | |
| Length | 107mm | |
| Width | 54mm | |
| Depth | 76mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Current Rating 63A | ||
Rated AC Voltage 240V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series C60N | ||
Length 107mm | ||
Width 54mm | ||
Depth 76mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
Groud-Fault Protectors
Multi 9 Ground fault protection devices
C60 Vigi Modules for Ground-fault Protection
GFP Ground Fault Protector
GFP Ground Fault Protector

