Schneider Electric C60 MCB, 3P, 10A Curve C, 277V AC, 20 kA Breaking Capacity

Unavailable
RS will no longer stock this product.
ANZ - SEBundle - PDP
RS Stock No.:
814-7716
Mfr. Part No.:
MG24466
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3P

Current Rating

10A

Tripping Characteristics

Type C

Rated AC Voltage

277 V, 480V

Breaking Capacity at Maximum Voltage Rating

20 kA

Series

C60

Circuit Breaker Type

MCB

Width

8.27mm

Length

12.86mm

Mounting Style

DIN Rail Mount

Depth

73mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR