Square D QOE MCB Mini Circuit Breaker1P, 20A Curve B, 415V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 418-3339
- Mfr. Part No.:
- QO120EB10
- Brand:
- Square D
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 418-3339
- Mfr. Part No.:
- QO120EB10
- Brand:
- Square D
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Square D | |
| Number of Poles | 1 | |
| Current Rating | 20A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 415V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | QOE | |
| Width | 18mm | |
| Length | 81mm | |
| Depth | 51mm | |
| Select all | ||
|---|---|---|
Brand Square D | ||
Number of Poles 1 | ||
Current Rating 20A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 415V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series QOE | ||
Width 18mm | ||
Length 81mm | ||
Depth 51mm | ||
RoHS Status: Not Applicable
Standards
BS EN 60898; BS EN60947-3:1992; BS 7671
