Schneider Electric iC60N iC60N MCB, 3P, 32A Curve B
- RS Stock No.:
- 247-1940
- Mfr. Part No.:
- A9F03332
- Brand:
- Schneider Electric
- RS Stock No.:
- 247-1940
- Mfr. Part No.:
- A9F03332
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3P | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Range | iC60N | |
| Series | iC60N | |
| Model Number | Acti 9 iC60 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3P | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Range iC60N | ||
Series iC60N | ||
Model Number Acti 9 iC60 | ||
- COO (Country of Origin):
- BG
The Schneider Electric Acti 9 series circuit breaker has 3 poles and it is controlled via toggle switch. It has current rating of 32 A.
Ambient air temperature for operation from -35 to 70 °C
Network frequency 50/60 Hz
Network frequency 50/60 Hz

