Schneider Electric Acti 9 MCB, 4P, 50A Curve D
- RS Stock No.:
- 247-1694
- Mfr. Part No.:
- 18863
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 247-1694
- Mfr. Part No.:
- 18863
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Acti 9 series circuit breaker has 4 poles and it is controlled via toggle switch. It has current rating of 50 A.
35 mm symmetrical DIN rail support
IP degree of protection IP20
Ambient air temperature for operation from -30 to 70 °C
Clip-on mounting mode
IP degree of protection IP20
Ambient air temperature for operation from -30 to 70 °C
Clip-on mounting mode
Specifications
Attribute | Value |
---|---|
Number of Poles | 4P |
Current Rating | 50A |
Tripping Characteristics | Type D |
Range | Acti 9 |
Related links
- Schneider Electric Acti 9 MCB, 3P, 50A Curve D
- Schneider Electric Acti 9 A9F9 MCB, 4P, 50A Curve C, 400V AC, 250V...
- Schneider Electric Acti 9 MCB, 4P, 25A Curve D
- Schneider Electric Acti 9 MCB, 4P, 80A Curve D
- Schneider Electric Acti 9 MCB, 4P, 32A Curve D
- Schneider Electric Acti 9 MCB, 3P, 125A Curve D
- Schneider Electric Acti 9 MCB, 3P, 40A Curve D
- Schneider Electric Acti 9 MCB, 3P, 50A Curve C