Siemens SENTRON 3VA5 Miniature Circuit Breaker, 3-Pole, 40 A, 500 V AC, 35 kA Breaking Capacity
- RS Stock No.:
- 224-7921
- Mfr. Part No.:
- 3VA5140-5ED31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,069.56
(exc. GST)
$1,176.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,069.56 |
*price indicative
- RS Stock No.:
- 224-7921
- Mfr. Part No.:
- 3VA5140-5ED31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40 A | |
| Rated AC Voltage | 500 V | |
| Breaking Capacity | 35kA | |
| Mount Type | DIN Rail | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Terminal Type | Screw | |
| IP Rating | IP40 | |
| Height | 140mm | |
| Depth | 76.5mm | |
| Width | 76.2 mm | |
| Standards/Approvals | EAC, CCC, VDE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40 A | ||
Rated AC Voltage 500 V | ||
Breaking Capacity 35kA | ||
Mount Type DIN Rail | ||
Range SENTRON | ||
Series 3VA5 | ||
Terminal Type Screw | ||
IP Rating IP40 | ||
Height 140mm | ||
Depth 76.5mm | ||
Width 76.2 mm | ||
Standards/Approvals EAC, CCC, VDE | ||
- COO (Country of Origin):
- CZ
The Siemens 3VA5 molded case circuit breakers are ideal for machine and switchgear manufacturers.
1-pole and 3-pole breaker versions
Thermal-magnetic trip unit
Also available as a molded case switch and as a motor circuit protector
Related links
- Siemens SENTRON 3VA5 MCB 600A
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 18 kA Panel Mount
- Siemens Breaking Capacity 7 kA Panel Mount
- Siemens SENTRON 3VA1 MCB 40A
- Siemens Breaking Capacity 25 kA Panel Mount
- Siemens Breaking Capacity 7 kA Panel Mount
- Siemens SENTRON 5SY4 MCB 40A 400V AC 15 kA Breaking Capacity
