Hager NGN Miniature Circuit Breaker, 4-Pole, 25 A, Type D, 400 V ac AC, 10 kA Breaking Capacity

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
144-4778
Mfr. Part No.:
NGN425
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

25 A

Tripping Characteristics

Type D

Rated AC Voltage

400 V ac

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

NGN

Terminal Type

Screw

IP Rating

IP20

Height

83mm

Standards/Approvals

IEC 60947-2, EN 60898-1

Depth

70mm

Width

70 mm

Tripping Mechanism

Thermal Magnetic

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

COO (Country of Origin):
FR

Hager NGN Circuit Breakers


The Hager NGN circuit breakers protect against short circuits and overload currents.

Features and Benefits


• Complies with BS EN 60898-1 and EN 60947-2

• 2 and 4 pole versions

• Type D curve

• Breaking capacity: 6 kA to 10 kA

• Current rating: 0.5 A to 63 A

• DIN Rail mount

• Screw connection

• Thermal-magnetic tripping mechanism

• IP20 protection

• Operating temperature -25 °C to +60 °C

Related links