Hager NFN MCB, 2P, 32A Curve C, 240 → 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 144-4716
- Mfr. Part No.:
- NFN232
- Brand:
- Hager
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-4716
- Mfr. Part No.:
- NFN232
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 2 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240 → 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Series | NFN | |
| Circuit Breaker Type | MCB | |
| Width | 35mm | |
| Length | 83mm | |
| Mounting Style | DIN Rail Mount | |
| Depth | 70mm | |
| Reset Actuator Type | Toggle Switch | |
| Terminal Contact Type | Screw | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 2 | ||
Current Rating 32A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240 → 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Series NFN | ||
Circuit Breaker Type MCB | ||
Width 35mm | ||
Length 83mm | ||
Mounting Style DIN Rail Mount | ||
Depth 70mm | ||
Reset Actuator Type Toggle Switch | ||
Terminal Contact Type Screw | ||
- COO (Country of Origin):
- FR
Hager NFN Miniature Circuit Breakers
The Hager NFN circuit breakers protect against short circuits and overload currents.
Features and Benefits
Complies with BS EN 60898-1 and EN 60947-2
2 and 4 pole versions
Type C curve
Breaking capacity: 6 kA to 10 kA
Current rating: 0.5 A to 63 A
DIN Rail mount
Screw connection
Thermal-magnetic tripping mechanism
IP20 protection
Operating temperature -25 °C to +60 °C
2 and 4 pole versions
Type C curve
Breaking capacity: 6 kA to 10 kA
Current rating: 0.5 A to 63 A
DIN Rail mount
Screw connection
Thermal-magnetic tripping mechanism
IP20 protection
Operating temperature -25 °C to +60 °C
