Hager Hager NGN Circuit Breaker, 3P, 2A Curve D, 400V AC, 10 kA Breaking Capacity
- RS Stock No.:
- 599-908
- Mfr. Part No.:
- NGN302
- Brand:
- Hager
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$610.54
(exc. GST)
$671.59
(inc. GST)
- RS Stock No.:
- 599-908
- Mfr. Part No.:
- NGN302
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 10 kA | |
| Range | Hager | |
| Series | NGN | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 10 kA | ||
Range Hager | ||
Series NGN | ||
- COO (Country of Origin):
- FR
The Hager Circuit breaker with a capacity of 2 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 6 to 10 kA and its D curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 3 modules.
Compact and optimizes the space used in the electrical panel
Mounting position within 360°
Mounting position within 360°
Related links
- Hager Hager NGN Circuit Breaker 3A Curve D 10 kA Breaking Capacity
- Hager Hager NGN Circuit Breaker 4A Curve D 10 kA Breaking Capacity
- Hager Hager NGN Circuit Breaker 63A Curve D 10 kA Breaking Capacity
- Hager Hager NGN Circuit Breaker 40A Curve D 10 kA Breaking Capacity
- Hager NGN MCB 1A Curve D 10 kA Breaking Capacity
- Siemens Sentron 5SY4 MCB 2A Curve D 10 kA Breaking Capacity
- Hager NGN MCB 2A Curve D 6 kA Breaking Capacity
- Hager NGN MCB 2A Curve D 6 kA Breaking Capacity

