Hager Hager NKN Circuit Breaker, 3P, 16A Curve C, 400V AC, 15 kA Breaking Capacity
- RS Stock No.:
- 599-800
- Mfr. Part No.:
- NKN316
- Brand:
- Hager
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$394.92
(exc. GST)
$434.41
(inc. GST)
- RS Stock No.:
- 599-800
- Mfr. Part No.:
- NKN316
- Brand:
- Hager
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hager | |
| Number of Poles | 3 | |
| Current Rating | 16A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V | |
| Breaking Capacity at Maximum Voltage Rating | 15 kA | |
| Range | Hager | |
| Series | NKN | |
| Select all | ||
|---|---|---|
Brand Hager | ||
Number of Poles 3 | ||
Current Rating 16A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V | ||
Breaking Capacity at Maximum Voltage Rating 15 kA | ||
Range Hager | ||
Series NKN | ||
- COO (Country of Origin):
- FR
The Hager Circuit breaker with a capacity of 16 amps, is designed to protect electrical circuits against overloads and short circuits. Its breaking capacity of 10 to 15 kA and its C curve allow for rapid disconnection in the event of moderate overcurrents, ideal for tertiary installations. Thanks to its terminals aligned on 3 modules.
REACH compliant
RoHS compliant
Compact and optimizes the space used in the electrical panel
RoHS compliant
Compact and optimizes the space used in the electrical panel
Related links
- Hager Hager NKN Circuit Breaker 16A Curve C 15 kA Breaking Capacity
- Hager Hager NKN Circuit Breaker 40A Curve C 15 kA Breaking Capacity
- Hager Hager NKN Circuit Breaker 6A Curve C 15 kA Breaking Capacity
- Hager Hager NKN Circuit Breaker 32A Curve C 15 kA Breaking Capacity
- Hager Hager NKN Circuit Breaker 50A Curve C 15 kA Breaking Capacity
- Hager Hager NKN Circuit Breaker 20A Curve C 15 kA Breaking Capacity
- Hager Hager NKN Circuit Breaker 63A Curve C 15 kA Breaking Capacity
- Hager Hager NKN Circuit Breaker 25A Curve C 15 kA Breaking Capacity

