Roth Elektronik Double Sided Matrix Board FR4 With 40 x 60 1.02mm Holes, 2.54 x 2.54mm Pitch, 165.1 x 114.3 x 1.6mm
- RS Stock No.:
- 528-0677
- Mfr. Part No.:
- RE233-LF
- Brand:
- Roth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 528-0677
- Mfr. Part No.:
- RE233-LF
- Brand:
- Roth Elektronik
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
| Brand | Roth Elektronik | |
| Number of Sides | 2 | |
| Hole Pitch | 2.54 x 2.54mm | |
| Dimensions | 165.1 x 114.3 x 1.6mm | |
| Length | 165.1mm | |
| Width | 114.3mm | |
| Thickness | 1.6mm | |
| Base Material | Epoxy Glass Fabric Laminate | |
| Hole Diameter | 1.02mm | |
| FR Material Grade | FR4 | |
| Hole Layout | 40 x 60 | |
| Copper Thickness | 35µm | |
| Select all | ||
|---|---|---|
Brand Roth Elektronik | ||
Number of Sides 2 | ||
Hole Pitch 2.54 x 2.54mm | ||
Dimensions 165.1 x 114.3 x 1.6mm | ||
Length 165.1mm | ||
Width 114.3mm | ||
Thickness 1.6mm | ||
Base Material Epoxy Glass Fabric Laminate | ||
Hole Diameter 1.02mm | ||
FR Material Grade FR4 | ||
Hole Layout 40 x 60 | ||
Copper Thickness 35µm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RE233-LF Laboratory Card
Non-European Format
Size: 114.3 x 165.1 mm (4.5" x 6.5")
Material thickness: 1.6 mm FR4 epoxy optical fibre
Copper coating 35 μm on both sides, with through hole
Hole pattern: 2.54 x 2.54 mm (1//20")
40 x 60 bore hole rows
40 x 56 2 mm² quadratic soldering islands
Hole diameter: 1.02 mm (0.4")
Max. Operating temperature: 150 °C (302 °F)
Size: 114.3 x 165.1 mm (4.5" x 6.5")
Material thickness: 1.6 mm FR4 epoxy optical fibre
Copper coating 35 μm on both sides, with through hole
Hole pattern: 2.54 x 2.54 mm (1//20")
40 x 60 bore hole rows
40 x 56 2 mm² quadratic soldering islands
Hole diameter: 1.02 mm (0.4")
Max. Operating temperature: 150 °C (302 °F)