Roth Elektronik Single Sided Matrix Board FR4 With 37 x 57 1mm Holes, 2.54 x 2.54mm Pitch, 160 x 100 x 1.5mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
528-0368
Mfr. Part No.:
RE525-LF
Brand:
Roth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Roth Elektronik

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

160 x 100 x 1.5mm

Length

160mm

Width

100mm

Thickness

1.5mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1mm

FR Material Grade

FR4

Hole Layout

37 x 57

Copper Thickness

35µm

Connection

DIN 41612 D

RoHS Status: Exempt

Matrixboards, DIN 41612//7 Type


Plated through holes (double sided 321//322 types)
Nominal thickness 1.5mm
Copper thickness 35μm
Hole Pitch 2.54mm (0.1 in)
Hole dia 1.0mm


DIN Type Matrixboard


Matrix boards with 1mm holes on a 2.54mm pitch.