RS PRO Carbon Steel Shield Anchor Loose Bolt M12 x 75mm, 20mm Fixing Hole
- RS Stock No.:
- 908-6927
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)**
$54.00
(exc. GST)
$59.40
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Bag(s) | Per Bag | Per unit** |
---|---|---|
1 - 4 | $54.00 | $5.40 |
5 + | $44.43 | $4.443 |
**price indicative
- RS Stock No.:
- 908-6927
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | M12 | |
Type | Shield Anchor Loose Bolt | |
Length | 75mm | |
Fixing Hole Diameter | 20mm | |
Maximum Fixing Thickness | 10mm | |
Material | Carbon Steel | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size M12 | ||
Type Shield Anchor Loose Bolt | ||
Length 75mm | ||
Fixing Hole Diameter 20mm | ||
Maximum Fixing Thickness 10mm | ||
Material Carbon Steel | ||
Related links
- RS PRO Carbon Steel Shield Anchor Loose Bolt M12 x 75mm, 20mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor M12 x 75mm, 20mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor Loose Bolt M10 x 60mm, 16mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor Loose Bolt M8 x 50mm, 14mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor Loose Bolt M16 x 110mm, 25mm Fixing Hole
- RS PRO Carbon Steel Shield Anchor Loose Bolt M6 x 45mm, 12mm Fixing Hole
- RawlPlug Steel Shield Anchor M12 x 105mm, 20mm Fixing Hole
- RawlPlug Steel Shield Anchor M12 x 180mm, 20mm Fixing Hole