Recently searched

    RS PRO Stainless Steel Masonry Fixing 100mm, 10mm Fixing Hole

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    $89.89

    (exc. GST)

    $98.88

    (inc. GST)

    Add to Basket
    Select or type quantity
    150 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    10 - 40$8.989$89.89
    50 +$7.398$73.98

    **price indicative

    RS Stock No.:
    622-2060
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Type

    Sleeve Anchor Hex Nut

    Length

    100mm

    Fixing Hole Diameter

    10mm

    Maximum Fixing Thickness

    60mm

    Material

    Stainless Steel

    Related links