DeWALT Nylon Screw Anchor 30mm, 6mm Fixing Hole
- RS Stock No.:
- 189-3130
- Mfr. Part No.:
- DFM344005P
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 189-3130
- Mfr. Part No.:
- DFM344005P
- Brand:
- DeWALT
Related links
- Fischer Fixings Nylon Screw Anchor 30mm, 6mm Fixing Hole
- Fischer Fixings Screw Anchor 4.5 x 40mm x 30mm, 6mm Fixing Hole
- RS PRO Masonry Anchor 30mm, 6mm Fixing Hole
- RS PRO Zinc Plated Steel Hammer In Anchor 30mm, 6mm Fixing Hole
- nVent CADDY Steel Drop In Anchor M6 x 30mm, 6mm Fixing Hole
- Fischer Fixings Nylon Wall Plug 30mm, 6mm Fixing Hole
- DeWALT Nylon Screw Anchor
- RS PRO Zinc Plated Steel Ankerbolt 8mm x 30mm, 6mm Fixing Hole