- RS Stock No.:
- 122-8322
- Mfr. Part No.:
- DFM424000P
- Brand:
- DeWALT
Price (ex. GST) 1 Box of 100
$26.18
(exc. GST)
$28.80
(inc. GST)
Stock check temporarily unavailable - call for stock availability
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $26.18 | $0.262 |
*price indicative
- RS Stock No.:
- 122-8322
- Mfr. Part No.:
- DFM424000P
- Brand:
- DeWALT
Related links
- DeWALT Steel Screw Anchor 32mm
- DeWALT Steel Screw Anchor, 5mm fixing hole diameter
- DeWALT Steel Screw Anchor, 12.7mm fixing hole diameter
- DeWALT Steel Screw Anchor, 19.1mm fixing hole diameter
- DeWALT Screw Anchor, 8mm fixing hole diameter
- DeWALT Nylon Screw Anchor 30mm, 6mm Fixing Hole
- DeWALT Concrete Anchor 6.3mm x 32mm, 4.8mm Fixing Hole
- DeWALT Zinc Plated Steel Masonry Anchor 55mm, 6mm Fixing Hole