- RS Stock No.:
- 203-0294
- Mfr. Part No.:
- VABM-L1-14G-G14-4-GR
- Brand:
- Festo
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$270.69
(exc. GST)
$297.76
(inc. GST)
Units | Per unit |
1 + | $270.69 |
- RS Stock No.:
- 203-0294
- Mfr. Part No.:
- VABM-L1-14G-G14-4-GR
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo The VABM manifold rail are assembled in any position with maximum valve position 4 which used wrought aluminium alloy type of manifold. The grid dimension is 10.5mm which has operating pressure up to-0.9 - 10 bar with the pneumatic connection is G1/4
2 - moderate corrosion stress
Storage temperature -20 - 60 °C
Storage temperature -20 - 60 °C
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/4 |
Manufacturer Series | VABM |
Type | Manifold |
Body Material | Wrought Aluminium Alloy |
Thread Size | 1/4 in, M5 |
Thread Standard | G |
Related links
- Festo VABM series 4 station G 1/4 Manifold Base for use with 5/2 &...
- Festo VABM series 4 station G 1/4 Manifold Base for use with...
- Festo VABM series 4 station G 1/4 Manifold Base for use with...
- Festo VABM series 4 station G 3/8 Manifold Base for use with...
- Festo VABM series Manifold
- Festo VABM series 4 station G 1/8 Manifold Base for use with...
- Festo VABM series G 1/8 Manifold
- Festo VABM series 4 station G 1/4 Manifold Base for use with 3/2 Way Valves