- RS Stock No.:
- 203-0217
- Mfr. Part No.:
- MHP1-AS-2-M3
- Brand:
- Festo
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$27.50
(exc. GST)
$30.25
(inc. GST)
Units | Per unit |
1 + | $27.50 |
- RS Stock No.:
- 203-0217
- Mfr. Part No.:
- MHP1-AS-2-M3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo MHP1 series of individual sub-base used for semi in-line valve which has pneumatic connection port1 is M3 and operating pressure up to 0.9- 2 bar.
Ambient temperature 0 to 50 °C
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Metric M3 |
Manufacturer Series | MHP1 |
Type | Sub Base |
Body Material | Wrought Aluminium Alloy |
Thread Size | 3mm |
Thread Standard | Metric |