- RS Stock No.:
- 231-3193
- Mfr. Part No.:
- 56C432-RW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 12/06/2024
Added
Price (ex. GST) Each
$544.97
(exc. GST)
$599.47
(inc. GST)
Units | Per unit |
1 + | $544.97 |
- RS Stock No.:
- 231-3193
- Mfr. Part No.:
- 56C432-RW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The Clipsal Electrical 56 series component type switched socket outlet. Rated current is 32A and 4 Pin. It has a 3 Pole switch and rated operational voltage 500V. Colour is white.
Green Premium product
Mercury free
4 Pin
Mercury free
4 Pin
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Australia, New Zealand |
Current Rating | 32A |
Mounting Type | Surface Mount |
Voltage Rating | 500 V ac |
Related links
- Mains Test Screwdrivers
- Clipsal Electrical IP66 Grey Panel Mount 3P + N + E Industrial...
- Clipsal Electrical New Zealand / Australian Mains Sockets Surface...
- Clipsal Electrical Australia Mains Sockets Surface Mount, 250 V ac
- Clipsal Electrical Australia Mains Sockets Surface Mount, 500 V ac
- Clipsal Electrical IP66 Orange 500 V
- Clipsal Electrical IP66 500 V
- ABB Mains Inline Connectors