HPM Australia Mains Sockets, 15A, 240 V
- RS Stock No.:
- 196-8583
- Mfr. Part No.:
- 7P15GY
- Brand:
- HPM
5 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$16.07
(exc. GST)
$17.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $16.07 |
- RS Stock No.:
- 196-8583
- Mfr. Part No.:
- 7P15GY
- Brand:
- HPM
Related links
- HPM Australia Mains Sockets, 15A, Cable Mount, 240 V ac
- HPM Australia Mains Sockets, 10A, 240 V
- HPM Australia Mains Sockets, 5.1A, Cable Mount, 230 - 240 V ac
- HPM Australia Mains Sockets, 10A, Cable Mount, 230 - 240 V ac
- Clipsal Electrical Australia Mains Sockets, 15A, Surface Mount, 250 V ac
- HPM Australia Mains Plug, 10A, Plug-In, 240 V
- HPM Australia Mains Plug, 10A, Cable Mount, 230 - 240 V ac
- HPM Australia Mains Plug, 15A, Cable Mount, 250 V ac