Recently searched

    Luxo KFM LED ESD LED Magnifying Lamp with Table Clamp Mount, 5dioptre

    This image is representative of the product range

    Subtotal (1 unit)**

    $1,448.04

    (exc. GST)

    $1,592.84

    (inc. GST)

    Add to Basket
    Select or type quantity
    3 In AU stock for next working day delivery*
    23 In Global stock for delivery within 10 working day(s)

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$1,448.04

    **price indicative

    RS Stock No.:
    848-7593
    Distrelec Article No.:
    300-18-465
    Mfr. Part No.:
    KFL026446
    Brand:
    Luxo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Luxo

    Dioptre

    5dioptre

    Maximum Reach

    1050mm

    Magnifier Type

    Table Clamp Mount

    Lamp Type

    LED

    Lamp Wattage

    11W

    Operating Voltage

    240V ac

    Lens Length

    235mm

    Lens Width

    190mm

    Model Number p

    KFM LED ESD

    Plug Type

    Type C - European Plug, Type G - British 3-pin

    Related links