- RS Stock No.:
- 792-4556
- Mfr. Part No.:
- N820
- Brand:
- Eclipse
In Global stock for delivery within 21 working day(s)
Added
Price (ex. GST) Each
$29.00
(exc. GST)
$31.90
(inc. GST)
Units | Per unit |
1 - 9 | $29.00 |
10 - 19 | $27.55 |
20 - 49 | $26.17 |
50 - 249 | $24.85 |
250 + | $23.62 |
- RS Stock No.:
- 792-4556
- Mfr. Part No.:
- N820
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Neodymium Block Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80 °C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications
Strongest magnet material available
80 °C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Block |
Width/Diameter | 20mm |
Pull Force | 5.8kg |
Thickness | 3mm |
Attachment Type | None |
Length | 50mm |
Related links
- Eclipse Neodymium Magnet 13.5kg Width 20mm
- Eclipse Neodymium Magnet 3.3kg, Width 20mm
- Eclipse Neodymium Magnet 0.28kg Width 5mm
- Eclipse Neodymium Magnet 0.16kg Width 3mm
- Eclipse Neodymium Magnet 2.18kg Width 12mm
- Eclipse Neodymium Magnet 0.5kg Width 10mm
- Eclipse Neodymium Magnet 9kg, Width 20mm
- Eclipse Neodymium Magnet 37kg Width 13.5mm