Celduc Bar Bar Magnet 9.5mm Hole Ferrite
- RS Stock No.:
- 270-0063
- Mfr. Part No.:
- UZ189538
- Brand:
- Celduc
Price (ex. GST) Each
$5.21
(exc. GST)
$5.73
(inc. GST)
In stock for delivery within 5 working day(s)
Units | Per unit |
---|---|
1 + | $5.21 |
- RS Stock No.:
- 270-0063
- Mfr. Part No.:
- UZ189538
- Brand:
- Celduc
Related links
- Celduc Bar Magnet 14mm Alnico
- Eclipse Bar Magnet 30mm Threaded Hole Ferrite, 14kg Pull
- Eclipse Pot Magnet 9.5mm Threaded Hole Aluminium Alloy, 1kg Pull
- Eclipse Pot Magnet 50mm Hole Ferrite, 18kg Pull
- Eclipse Pot Magnet 43mm Hole Ferrite, 48kg Pull
- Eclipse Pot Magnet 80mm Hole Ferrite, 54kg Pull
- Eclipse Pot Magnet 57mm Threaded Hole Ferrite, 28kg Pull
- Eclipse Pot Magnet 100mm Threaded Hole Ferrite, 90kg Pull