- RS Stock No.:
- 146-6184
- Mfr. Part No.:
- E1033/NEO
- Brand:
- Eclipse
17 In AU stock for next working day delivery
In Global stock for delivery within 21 working day(s)
Added
Price (ex. GST) 1 Pair
$38.18
(exc. GST)
$42.00
(inc. GST)
Pair(s) | Per Pair |
1 - 4 | $38.18 |
5 + | $31.42 |
- RS Stock No.:
- 146-6184
- Mfr. Part No.:
- E1033/NEO
- Brand:
- Eclipse
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Neodymium Shallow Pot Hook Magnets
Neodymium shallow pot magnet with hook
Zinc plated body
80°C max operating temperature
Used in point of sale displays, light fixtures and fittings and general holding applications
Attention: This item is permanent magnet (or contains magnetized materials) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Specifications
Attribute | Value |
---|---|
Magnet Type | Shallow Pot |
Width/Diameter | 20mm |
Thread Size | M4 |
Pull Force | 14kg |
Thickness | 6mm |
Attachment Type | Hook |
Length | 22mm |
Related links
- Neodymium Disc Magnets
- Eclipse Neodymium Magnet 3.3kg, Width 20mm
- Eclipse Neodymium Magnet 1.6kg, Width 10mm
- Eclipse Neodymium Magnet 0.8kg, Width 5mm
- Eclipse Neodymium Magnet 0.4kg, Width 4mm
- Eclipse Neodymium Magnet 1kg, Width 6mm
- Eclipse Neodymium Magnet 0.7kg, Width 4mm
- Eclipse Neodymium Magnet 1.3kg, Width 6mm