Eclipse Bar Magnet 15mm Alnico
- RS Stock No.:
- 131-4783
- Mfr. Part No.:
- E843
- Brand:
- Eclipse
Price (ex. GST) 1 Pair
$54.53
(exc. GST)
$59.98
(inc. GST)
In stock for delivery within 21 working day(s)
Pair(s) | Per Pair |
---|---|
1 + | $54.53 |
- RS Stock No.:
- 131-4783
- Mfr. Part No.:
- E843
- Brand:
- Eclipse
Related links
- Eclipse Bar Magnet 15mm Alnico
- Eclipse Bar Magnet 15mm Aluminium Alloy
- Eclipse Bar Magnet 10mm Aluminium Alloy
- Eclipse Bar Magnet 12.5mm Aluminium Alloy
- Eclipse Bar Magnet 30mm Threaded Hole Ferrite, 14kg Pull
- Celduc Bar Magnet 14mm Alnico
- Eclipse Block Magnet 15mm Hook Ferrite, 11.5kg Pull
- Eclipse Neodymium Magnet 4.34kg, Length 5mm, Width 15mm