30m Adhesive steel tape for magnet, Adhesive Back
- RS Stock No.:
- 719-3865
- Mfr. Part No.:
- FM667
- Brand:
- Eclipse
4 In AU stock for next working day delivery
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 30 Metre(s)
$49.64
(exc. GST)
$54.60
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | $49.64 | $1.655 |
5 + | $40.85 | $1.362 |
*price indicative
- RS Stock No.:
- 719-3865
- Mfr. Part No.:
- FM667
- Brand:
- Eclipse
Related links
- 30m Adhesive steel tape for magnet, Adhesive Back
- 30m Magnetic Tape, Adhesive Back, 0.84mm Thickness
- 30m Magnetic Tape, Adhesive Back, 1.5mm Thickness
- 10m Magnetic Tape, Adhesive Back, 0.75mm Thickness
- Tape Measures
- 100mm Magnetic Tape, Adhesive Back, 2.3mm Thickness
- Magnetic Tapes
- 30.5m Magnetic Tape, Adhesive Back, 1.5mm Thickness