Sick Cylindrical Magnetic Proximity Sensor, 200mA
- RS Stock No.:
- 285-4163
- Mfr. Part No.:
- MM18-70APO-ZCKS01
- Brand:
- Sick
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$165.76
(exc. GST)
$182.34
(inc. GST)
Units | Per unit |
---|---|
1 + | $165.76 |
- RS Stock No.:
- 285-4163
- Mfr. Part No.:
- MM18-70APO-ZCKS01
- Brand:
- Sick
Related links
- Sick Cylindrical Magnetic Proximity Sensor, 200mA
- Sick Cylindrical Magnetic Proximity Sensor, NO, , 200mA
- Sick Cylindrical Magnetic Proximity Sensor
- Sick Cylindrical Magnetic Proximity Sensor, 500mA
- Sick Cylindrical Magnetic Proximity Sensor, 30mA
- Sick Rectangular Magnetic Proximity Sensor, 200mA
- Celduc Cylindrical Magnetic Proximity Sensor, NC, , IP67
- Celduc Cylindrical Magnetic Proximity Sensor, NO, 300V, IP67